Variable Attenuator, 0MHz Min, 4000MHz Max, 4.5dB Insertion Loss-Max, CASE HK1149
Mini-Circuits ZX76-15R5-PN-S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.