Variable Attenuator, 0MHz Min, 2400MHz Max, 3dB Insertion Loss-Max, CASE HK1172
Mini-Circuits ZX76-31R5-SP technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.