The DCW-11-722+ is a wideband 50 ohm ceramic directional coupler featuring a small 0603 footprint. Utilizing LTCC (Low Temperature Co-fired Ceramic) construction, it provides repeatable performance and temperature stability. It operates from 2.4 to 7.2 GHz with low mainline loss and high power handling capability. It is suitable for applications including ISM, Wi-Fi, WiMAX, UMTS, PCS, and LTE.
Mini-Circuits DCW-11-722+ technical specifications.
| Frequency Range | 2400 - 7200MHz |
| Coupling | 13 ± 2.0dB |
| Mainline Loss | 0.7dB |
| Directivity | 12dB |
| Return Loss (Input/Output) | 17dB |
| Input Power (Max) | 1W |
| Impedance | 50Ohms |
| Operating Temperature | -55 to +105°C |
| RoHS | Compliant |
Download the complete datasheet for Mini-Circuits DCW-11-722+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.