Surface-mount voltage controlled oscillator covers 1700 to 1800 MHz with a 0.5 to 5 V tuning range. The oscillator provides +4 dBm typical RF output power and low phase noise down to -145 dBc/Hz at 1 MHz offset. It operates from a 5 V supply with 33 mA maximum current in a 50 ohm system. The CK605 case supports aqueous-washable SMT assembly and is rated for -55°C to 85°C operation. The plus-suffix version is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits ROS-1800+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Voltage Controlled Oscillator |
| Frequency Range | 1700 to 1800MHz |
| Output Power | +4 typdBm |
| Phase Noise at 1 kHz Offset | -75 typdBc/Hz |
| Phase Noise at 10 kHz Offset | -102 typdBc/Hz |
| Phase Noise at 100 kHz Offset | -124 typdBc/Hz |
| Phase Noise at 1 MHz Offset | -145 typdBc/Hz |
| Tuning Voltage Range | 0.5 to 5V |
| Tuning Sensitivity | 48 to 57 typMHz/V |
| Port Capacitance | 18 typpF |
| Harmonics | -30 to -20 typdBc |
| Pulling | 1 typMHz p-p |
| Pushing | 0.7 typMHz/V |
| Supply Voltage | 5 typV |
| Supply Current | 33 maxmA |
| Operating Temperature | -55 to 85°C |
| Storage Temperature | -55 to 100°C |
| Absolute Maximum Supply Voltage | 7V |
| Absolute Maximum Tuning Voltage | 7V |
| Impedance | 50ohm |
| Case Style | CK605 |
| Weight | 1.0g |
| RoHS | Compliant |
Download the complete datasheet for Mini-Circuits ROS-1800+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Mini-Circuits ROS-1800+
User guide for the EV-ADF4153SD1Z evaluation board, featuring the ADF4153 fractional-N PLL frequency synthesizer with an integrated VCO and 50 kHz loop filter.