
Surface-mount RF transformer provides balanced-to-unbalanced transformation over a 650 to 4000 MHz frequency range in a 50 ohm system. The 1:1 impedance-ratio transformer uses Mini-Circuits AT224-1A case style with configuration G pinout and F17 tape-and-reel packaging information. Electrical ratings include 250 mW RF power, 30 mA DC current, and operation from -40°C to +85°C. Typical performance includes 0.5 dB mid-band referenced insertion loss, 0.5 dB amplitude unbalance, and 3 degree phase unbalance across the main operating band.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits TC1-1-43A+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | RF Transformer |
| Mounting Type | Surface Mount |
| System Impedance | 50ohm |
| Impedance Ratio | 1:1 |
| Frequency Range | 650 to 4000MHz |
| Insertion Loss, Typical | 0.5dB |
| Phase Unbalance, Typical | 3 at 800 to 3000 MHzdegree |
| Amplitude Unbalance, Typical | 0.5dB |
| Operating Temperature | -40 to +85°C |
| Storage Temperature | -55 to +100°C |
| RF Power Rating | 250mW |
| DC Current Rating | 30mA |
| Case Style | AT224-1A |
| Configuration | G |
| Weight | 0.15g |
| Demo Board | TB-145 |
| Suggested PCB Layout | PL-244 |
Download the complete datasheet for Mini-Circuits TC1-1-43A+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Mini-Circuits TC1-1-43A+
Application note for the NXP BGX7100 I/Q modulator evaluation board, featuring schematics, BOM, PCB layout, and performance data for wireless base station applications.