
RF Directional Coupler Cellular 5MHz ~ 2GHz 8.9 ± 0.5dB 1W 6-SMD, Flat Leads
Sign in to ask questions about the Mini-Circuits TCD-9-1WX+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits TCD-9-1WX+ technical specifications.
| Frequency | 5MHz ~ 2GHz |
| Coupling Factor | 8.9 ± 0.5dB |
| Applications | Cellular |
| Power - Max | 1W |
| Return Loss | 30.26dB |
| Impedance | 50 Ohms |
| Rohs Status | ROHS3 Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Mini-Circuits TCD-9-1WX+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.