Surface-mount RF transformer provides a 1:1 impedance ratio for 50 Ω RF systems over 10 MHz to 6000 MHz. The transformer is rated for operation from -40 °C to 85 °C with 0.2 W RF power and 30 mA DC current limits. Typical insertion loss is 1.3 dB across the operating band, with 0.5 dB typical amplitude unbalance and 8 degrees typical phase unbalance. The DB1627 case style supports tape-and-reel packaging and is RoHS compliant by the plus-suffix designation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits TCM1-63AX+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Component Type | RF Transformer |
| Mounting Type | Surface Mount |
| Characteristic Impedance | 50Ω |
| Impedance Ratio | 1:1 |
| Frequency Range | 10 to 6000MHz |
| Insertion Loss | 1.3 typ, 2.5 maxdB |
| Amplitude Unbalance | 0.5 typdB |
| Phase Unbalance | 8 typdegree |
| Operating Temperature | -40 to 85°C |
| Storage Temperature | -55 to 100°C |
| RF Power | 0.2 maxW |
| DC Current | 30 maxmA |
| Case Style | DB1627 |
| Configuration | K |
| Package Length | 4.06mm |
| Package Width | 3.81mm |
| Package Height | 1.02mm |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Mini-Circuits TCM1-63AX+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Mini-Circuits TCM1-63AX+
User guide for ADL6337 evaluation boards (EVALZA/B/C/D) featuring 35 dB gain and 0.5 GHz to 5.2 GHz range. Includes setup, ACE software control, and schematics.