The YAT-3A+ is a fixed value, absorptive MMIC attenuator designed for 50-ohm systems. It provides a nominal attenuation of 3dB across a wide frequency range from DC to 18 GHz. The device is fabricated using highly repeatable MMIC processing and is housed in a compact, low-profile 2x2mm 6-lead MCLP plastic package. It offers excellent attenuation flatness and low VSWR performance, making it suitable for high-density cellular and instrumentation applications.
Sign in to ask questions about the Mini-Circuits YAT-3A+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits YAT-3A+ technical specifications.
| Attenuation Nominal | 3dB |
| Frequency Range | DC - 18000MHz |
| Impedance | 50Ohms |
| VSWR Typical (DC-5 GHz) | 1.08:1 |
| VSWR Typical (5-15 GHz) | 1.20:1 |
| VSWR Typical (15-18 GHz) | 1.40:1 |
| Input Power Max | 2W |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Mini-Circuits YAT-3A+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.