Minirf RFXF2553 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.29 |
| Length | 3.81 |
| Height | 2.79 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Minirf RFXF2553 to view detailed technical specifications.
No datasheet is available for this part.