RF Transformer, 5MHz Min, 3000MHz Max, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 2.54 |
| Length | 2.74 |
| Height | 2.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |