RF Transformer, 0.1MHz Min, 240MHz Max, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Manufacturer Series | XFA-0301-4BH |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |