RF Transformer, 1MHz Min, 400MHz Max, ROHS COMPLIANT
Minirf XFA-0401-1UH technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 7.87 |
| Manufacturer Series | XFA-0401-1UH |
| Height | 4.95 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.