RF Transformer, 3.5MHz Min, 700MHz Max, ROHS COMPLIANT
Minirf XFM-0701-4WH technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.69 |
| Length | 3.81 |
| Manufacturer Series | XFM-0701-4WH |
| Height | 3.89 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.