RF Transformer, 15MHz Min, 1003MHz Max, ROHS COMPLIANT
Minirf XFM-1001-1UH technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.69 |
| Length | 3.81 |
| Manufacturer Series | XFM-1001-1UH |
| Height | 3.89 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.