RF Transformer, 500MHz Min, 2500MHz Max, ROHS COMPLIANT
Minirf XFM-2501-4WH technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 2.69 |
| Length | 3.81 |
| Manufacturer Series | XFM-2501-4WH |
| Height | 3.89 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.