The MIW03-24D15 is an 8-pin dual output DC/DC converter with a maximum operating temperature of 70 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and a terminal position of dual. The converter is packaged in a R-PDMA-P8 package with dimensions of 20.3mm in width and 31.8mm in length. It has a single function and two outputs. The input voltage range is 18 to 36 volts, with a maximum load regulation of 1%.
Minmax Technology MIW03-24D15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.