The MIW03-48D05 DC/DC converter from Minmax Technology features a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a DUAL terminal position. The device is packaged in a R-PDMA-P8 package type with dimensions of 20.3mm in width and 31.8mm in length. It has a single function and two outputs, with a maximum load regulation of 1%.
Minmax Technology MIW03-48D05 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.