The MIW06-12D12 DC/DC converter from Minmax Technology operates over a temperature range of -40 to 70 degrees Celsius. It features a single function with two outputs and is packaged in the R-PDMA-P8 format. The converter has a maximum input voltage of 18V and a minimum input voltage of 9V, with a maximum load regulation of 1.2%. The device has 8 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |