The MIW3016 is an 8-channel DC/DC converter with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in an R-MDMA-P8 package with dimensions of 20.3mm in width and 31.8mm in length. The converter has a single function and two outputs, with a maximum load regulation of 1 and an input voltage range of 4.5 to 7 volts.
Minmax Technology MIW3016 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Minmax Technology MIW3016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.