The MKW10-48D12M DC/DC converter from Minmax Technology operates within a temperature range of -40°C to 60°C. It features a 5-terminal design with dual terminal positions. The converter measures 25.4mm in width and 50.8mm in length. It is a board-mount device with a JEDEC package code of R-PDMA-P5.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |