Current Transformer 10 Terminal PC Pin Thru-Hole
Minntronix 48073570 technical specifications.
| Transformer Type | Current Transformer |
| Number of Terminals | 10 |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.