Choke Wirewound 3uH 15% 1KHz 4A 10mOhm DCR RDL
Minntronix 4814308R technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 3uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 4A |
| Max DC Resistance | 0.01Ohm |
| Minimum Self Resonant Frequency | 60MHz |
| Lead Style | Radial |
| Height | 14.6mm |
| Product Diameter | 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.