Common Mode Chokes Dual 12600uH 1kHz 0.22Ohm DCR Thru-Hole
Minntronix 4814309R technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 12600u(Min)H |
| Leakage Inductance | 120u(Min)H |
| Test Frequency | 1kHz |
| Max DC Resistance | 0.22Ohm |
| Withstand Voltage | 1.5kVAC |
| Mounting | Through Hole |
| Product Length | 27.5mm |
| Product Depth | 27.5mm |
| Height | 16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.