This dual common mode choke is a power line inductor with a configuration of two lines and an inductance of 12.25uH. It has a maximum DC resistance of 0.006 ohms and can withstand a voltage of 500VAC. The choke is designed for through hole mounting and has a product length of 14mm and a product depth of 11.5mm. It is suitable for use in power and signal line applications.
Minntronix 4815513R technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 12.25uH |
| Test Frequency | 10kHz |
| Max DC Resistance | 0.006Ohm |
| Withstand Voltage | 500VAC |
| Mounting | Through Hole |
| Product Length | 14mm |
| Product Depth | 11.5mm |
| Height | 11.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.