The MPS-3-28-D is a dual power transformer with a primary side voltage of 115 or 230VAC and a secondary side voltage of 14 or 28V. It features a high potential of 2500VAC and is designed for through hole mounting. The transformer has a dual primary and secondary configuration, with the primary side connected in parallel or series and the secondary side connected in parallel or series. It is suitable for use in a variety of applications.
Minntronix MPS-3-28-D technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 14|28V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.