Inductor Power Wirewound 150uH 20% 100KHz 1A 0.41Ohm DCR T/R
Minntronix MT-532-151 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1(Typ)A |
| Maximum Saturation Current | 1(Typ)A |
| Max DC Resistance | 0.41Ohm |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.