The MT-532-4R7 is a 4.7uH wirewound inductor with a tolerance of 20%. It has a maximum DC current rating of 4.8A and a maximum saturation current of 5.4A. The inductor's DC resistance is 0.02 ohms. It measures 12.95mm in length, 5.21mm in height, and 9.5mm in depth. The MT-532-4R7 operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Minntronix MT-532-4R7 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.8(Typ)A |
| Maximum Saturation Current | 5.4(Typ)A |
| Max DC Resistance | 0.02Ohm |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |