The YT-19532 power transformer from Minntronix features a maximum DCR of 0.5 ohms on both the primary and secondary sides. It has a minimum inductance of 3000 microhenries on both sides. The transformer is designed for high-potential applications, with a maximum voltage rating of 1500VAC. It is mounted through a hole and has a 4-pin PC pin lead style.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Power Transformer |
| Maximum DCR Primary Side | 0.5Ohm |
| Maximum DCR Secondary Side | 0.5Ohm |
| Primary Side Inductance | 3000(Min)uH |
| Secondary Side Inductance | 3000(Min)uH |
| High Potential | 1500VAC|1800VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |