
A wide variety of outside diameters, inside diameters, and thicknesses are available. You can choose a 30-piece pack at a lower price.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Misumi Group CIMRS10-18-1.0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Material | SUS304H |
| Configurable Shape | Standard |
| V (I.D.) | 10 |
| Thickness T | 1 |
| Type | Shim Rings |
| RoHS Compliant | Yes (1O Substances) |
Download the complete datasheet for Misumi Group CIMRS10-18-1.0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.