Square Shape Aluminum Frame Extrusion Clear Anodize
Checking distributor stock and pricing after the page loads.
Misumi Group HFSH8-4545-300 technical specifications.
| Material | Aluminum Alloy A6N01SS-T5 |
| Finish | Anodized |
| Color | Clear |
| Product Length (Metric) | 300mm |
| Product Depth (Metric) | 45mm |
| Product Height (Metric) | 45mm |
| Product Weight | 1.97kg/m |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.