
Washer Internal Tooth 6.4mm-ID 11mm-OD 0.6mm-THK Stainless Steel 304
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Misumi Group HUZW6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Misumi Group HUZW6 technical specifications.
| Outside Diameter (Metric) (mm) | 11 |
| Inside Diameter (Metric) (mm) | 6.4 |
| Overall Thickness (Metric) (mm) | 0.6 |
| Type | Internal Tooth |
| Material | Stainless Steel 304 |
| Cage Code | SDU14 |
| EU RoHS | Yes |
| HTS Code | 7318220000 |
| Schedule B | 7318220000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Misumi Group HUZW6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.