Misumi Group MSNCF3 technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 24V |
| Maximum Operating Force | 0.5N |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Linearity | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Misumi Group MSNCF3 to view detailed technical specifications.
No datasheet is available for this part.