Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, PNP, Silicon, SC-70, 3 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |