RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN
Sign in to ask questions about the Mitsubishi 2SC1968 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi 2SC1968 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi 2SC1968 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.