RF Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, TO-92L, 3 PIN
Checking distributor stock and pricing after the page loads.
Mitsubishi 2SC2053 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |