RF Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, METAL, TO-39, 3 PIN
Sign in to ask questions about the Mitsubishi 2SC2131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi 2SC2131 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-39 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi 2SC2131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.