RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, X139, 3 PIN
Mitsubishi 2SC4526 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi 2SC4526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.