RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, T-40E, 5 PIN
Sign in to ask questions about the Mitsubishi 2SC5125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi 2SC5125 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi 2SC5125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.