
The AL2-14MR-D is an 8-channel 6-output relay module from Mitsubishi's Alpha 2 series. It operates within a temperature range of -25°C to 55°C and is rated for 24V supply voltage. The module has a maximum output current of 8A and is designed for use in IP20 environments. Its dimensions are 52mm in depth, 124.6mm in length, and 90mm in width.
Sign in to ask questions about the Mitsubishi AL2-14MR-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi AL2-14MR-D technical specifications.
| Package/Case | Module |
| Depth | 52mm |
| Length | 124.6mm |
| Manufacturer Series | Alpha 2 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Inputs | 8 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 24V |
| Output Current | 8A |
| Output Type | RELAY |
| Ratings | IP20 |
| Series | Alpha |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi AL2-14MR-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
