Insulated Gate Bipolar Transistor, 1000A I(C), 1700V V(BR)CES, N-Channel, ROHS COMPLIANT PACKAGE-9
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 9 |
| Terminal Position | UPPER |
| Pin Count | 9 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |