Insulated Gate Bipolar Transistor, 1000A I(C), 1700V V(BR)CES,
Checking distributor stock and pricing after the page loads.
Mitsubishi CM1000DUC-34SA technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |