Insulated Gate Bipolar Transistor, 100A I(C), 1700V V(BR)CES, N-Channel,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi CM100DU-34KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi CM100DU-34KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.