Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, ROHS COMPLIANT PACKAGE-35
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 20 |
| Terminal Position | UPPER |
| Pin Count | 35 |
| Number of Elements | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |