Insulated Gate Bipolar Transistor, 1200A I(C), 1700V V(BR)CES, N-Channel, MODULE-10
Checking distributor stock and pricing after the page loads.
Mitsubishi CM1200DC-34S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -50 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |