Insulated Gate Bipolar Transistor, 1500A I(C), 3300V V(BR)CES, N-Channel, MODULE-9
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| Pin Count | 9 |
| Number of Elements | 3 |
| REACH | unknown |
| Military Spec | False |