Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
Mitsubishi CM150DY-24NF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| Pin Count | 7 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi CM150DY-24NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.