Insulated Gate Bipolar Transistor, 225A I(C), 1700V V(BR)CES, N-Channel, MODULE-11
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |