Mitsubishi CM300HA-28 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi CM300HA-28 to view detailed technical specifications.
No datasheet is available for this part.