
Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, MODULE-11
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 11 |
| Terminal Position | UPPER |
| Pin Count | 11 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |