Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel,
Sign in to ask questions about the Mitsubishi CM400HA-24H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi CM400HA-24H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi CM400HA-24H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.